
BSC054N04NSGATMA1 | |
|---|---|
DigiKey Part Number | BSC054N04NSGATMA1TR-ND - Tape & Reel (TR) BSC054N04NSGATMA1CT-ND - Cut Tape (CT) BSC054N04NSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC054N04NSGATMA1 |
Description | MOSFET N-CH 40V 17A/81A TDSON |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 17A (Ta), 81A (Tc) 2.5W (Ta), 57W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC054N04NSGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 27µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2800 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 57W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 10 | ¥6.42500 | ¥64.25 |
| 100 | ¥4.23480 | ¥423.48 |
| 500 | ¥3.29322 | ¥1,646.61 |
| 1,000 | ¥2.98999 | ¥2,989.99 |
| 2,000 | ¥2.73484 | ¥5,469.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.38488 | ¥11,924.40 |
| 10,000 | ¥2.23275 | ¥22,327.50 |
















