BAT1504WH6327XTSA1 | |
---|---|
DigiKey Part Number | BAT1504WH6327XTSA1TR-ND - Tape & Reel (TR) BAT1504WH6327XTSA1CT-ND - Cut Tape (CT) BAT1504WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT1504WH6327XTSA1 |
Description | DIODE SCHOTTKY 4V 100MW SOT323-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 4V 110 mA 100 mW PG-SOT323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT1504WH6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 4V | |
Current - Max | 110 mA | |
Capacitance @ Vr, F | 0.35pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | PG-SOT323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.26900 | ¥42.69 |
25 | ¥4.01280 | ¥100.32 |
100 | ¥3.27490 | ¥327.49 |
250 | ¥3.04192 | ¥760.48 |
500 | ¥2.58874 | ¥1,294.37 |
1,000 | ¥2.07102 | ¥2,071.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.87686 | ¥5,630.58 |
6,000 | ¥1.74740 | ¥10,484.40 |
15,000 | ¥1.68269 | ¥25,240.35 |
30,000 | ¥1.61797 | ¥48,539.10 |