NHDTC143ZUX | ||
---|---|---|
DigiKey Part Number | 1727-NHDTC143ZUXTR-ND - Tape & Reel (TR) 1727-NHDTC143ZUXCT-ND - Cut Tape (CT) 1727-NHDTC143ZUXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NHDTC143ZUX | |
Description | TRANS PREBIAS NPN 80V SOT323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 235 mW Surface Mount SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 170 MHz | |
Power - Max | 235 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.34600 | ¥13.46 |
100 | ¥0.65670 | ¥65.67 |
500 | ¥0.54772 | ¥273.86 |
1,000 | ¥0.38059 | ¥380.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32982 | ¥989.46 |
6,000 | ¥0.30595 | ¥1,835.70 |
9,000 | ¥0.25371 | ¥2,283.39 |
30,000 | ¥0.24924 | ¥7,477.20 |
75,000 | ¥0.22387 | ¥16,790.25 |
150,000 | ¥0.19402 | ¥29,103.00 |