Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4899-1YCPZ-R7

DigiKey Part Number
505-ADA4899-1YCPZ-R7TR-ND - Tape & Reel (TR)
505-ADA4899-1YCPZ-R7CT-ND - Cut Tape (CT)
505-ADA4899-1YCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4899-1YCPZ-R7
Description
IC OPAMP VFB 1 CIRCUIT 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4899-1YCPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
14.7mA
Mfr
Current - Output / Channel
200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
310V/µs
Package / Case
8-WFDFN Exposed Pad, CSP
-3db Bandwidth
600 MHz
Supplier Device Package
8-LFCSP (3x3)
Current - Input Bias
6 µA
Base Product Number
Voltage - Input Offset
35 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,572
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.60000¥52.60
10¥40.39900¥403.99
25¥37.33720¥933.43
100¥33.97650¥3,397.65
250¥32.77168¥8,192.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥30.21300¥45,319.50
Manufacturers Standard Package