
ADA4930-1YCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4930-1YCPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4930-1YCPZ-R7CT-ND - Cut Tape (CT) 505-ADA4930-1YCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4930-1YCPZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4930-1YCPZ-R7 Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 34mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3.3 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 3400V/µs | Package / Case 16-VFQFN Exposed Pad, CSP |
-3db Bandwidth 1.35 GHz | Supplier Device Package 16-LFCSP-VQ (3x3) |
Current - Input Bias 23 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.67000 | ¥97.67 |
| 10 | ¥76.58000 | ¥765.80 |
| 25 | ¥71.29720 | ¥1,782.43 |
| 100 | ¥65.49420 | ¥6,549.42 |
| 250 | ¥64.91020 | ¥16,227.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥59.00058 | ¥88,500.87 |









