Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59,110 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,500 : ¥1.07312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 790 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | - | Automotive | Surface Mount | DO-214AA, SMB | SMB | -40°C ~ 175°C | |||
78,445 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.37738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 300mA | 900 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 1 µA @ 30 V | 10pF @ 1V, 1MHz | Automotive | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | -40°C ~ 150°C | |||
34,121 In Stock | 1 : ¥3.12000 Cut Tape (CT) 5,000 : ¥0.80220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 970 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 1 µA @ 200 V | - | Automotive | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -40°C ~ 175°C | |||
9,740 In Stock | 1 : ¥3.12000 Cut Tape (CT) 5,000 : ¥0.79723 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 4 µA @ 100 V | - | Automotive | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -40°C ~ 175°C | |||
8,122 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.58880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 300mA | 900 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 1 µA @ 30 V | 10pF @ 1V, 1MHz | Automotive | Surface Mount | SC-70, SOT-323 | SOT-323 | -40°C ~ 150°C | |||
1,690 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥1.11046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 4A | 1.05 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 3 µA @ 200 V | - | Automotive | Surface Mount | DO-214AA, SMB | SMB | -40°C ~ 175°C | |||
16,855 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.62251 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 40 V | - | Automotive | Surface Mount | SOD-123 | SOD-123 | -40°C ~ 150°C | |||
131,245 In Stock | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥0.90293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 790 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | - | Automotive | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -40°C ~ 175°C | |||
17,748 In Stock | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥0.90293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1A | 820 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 150 V | - | Automotive | Surface Mount | DO-214AC, SMA | SMA | 175°C (Max) | |||
16,830 In Stock | 1 : ¥4.10000 Cut Tape (CT) 5,000 : ¥1.06859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 600 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | - | Automotive | Surface Mount | DO-214AC, SMA | SMA | -40°C ~ 150°C | |||
10,000 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.62414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 4A | 1.05 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 3 µA @ 200 V | - | Automotive | Surface Mount | DO-214AB, SMC | SMC | -40°C ~ 175°C | |||
5,896 In Stock | 1 : ¥5.58000 Cut Tape (CT) 2,500 : ¥2.11492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 520 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 220 µA @ 60 V | - | Automotive | Surface Mount | DO-214AB, SMC | SMC | -40°C ~ 150°C | |||
6,587 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥0.87718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 4 µA @ 100 V | - | Automotive | Surface Mount | DO-214AA, SMB | SMB | -40°C ~ 175°C | |||
8,669 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥0.78499 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 35 µA @ 40 V | - | Automotive | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -40°C ~ 150°C | |||
4,699 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.25846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | - | Automotive | Surface Mount | DO-214AB, SMC | SMC | -40°C ~ 150°C | |||
1,989 In Stock | 1 : ¥4.19000 Cut Tape (CT) 2,500 : ¥1.39789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 3A | 820 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 µA @ 150 V | - | Automotive | Surface Mount | DO-214AA, SMB | SMB | -40°C ~ 175°C | |||
600 In Stock | 1 : ¥52.21000 Tube | Tube | Active | Standard | 1000 V | 60A | 2 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 115 ns | 20 µA @ 1000 V | - | Automotive | Through Hole | DO-247-2 (Straight Leads) | DO-247 | -40°C ~ 175°C | |||
2,825 In Stock | 1 : ¥4.93000 Cut Tape (CT) 5,000 : ¥0.78499 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 650 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 12 µA @ 40 V | - | Automotive | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -40°C ~ 150°C | |||
4,137 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.94207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 35 µA @ 40 V | - | Automotive | Surface Mount | DO-214AA, SMB | SMB | -40°C ~ 150°C | |||
0 In Stock Check Lead Time | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥0.96801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 2A | 1 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 3 µA @ 200 V | - | Automotive | Surface Mount | DO-214AA, SMB | SMB | 175°C (Max) | |||
0 In Stock Check Lead Time | 1 : ¥3.94000 Cut Tape (CT) 10,000 : ¥0.75954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 650 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 12 µA @ 40 V | - | Automotive | Surface Mount | DO-214AA, SMB | SMB | -40°C ~ 150°C | |||
0 In Stock Check Lead Time | 1 : ¥4.02000 Cut Tape (CT) 5,000 : ¥1.29429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 700 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 55 µA @ 60 V | - | Automotive | Surface Mount | DO-214AB, SMC | SMC | -40°C ~ 150°C |