STTH6010WY | |
---|---|
DigiKey Part Number | 497-12358-ND |
Manufacturer | |
Manufacturer Product Number | STTH6010WY |
Description | DIODE GEN PURP 1KV 60A DO247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 60A Through Hole DO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STTH6010WY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 115 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-247 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.21000 | ¥52.21 |
30 | ¥41.66800 | ¥1,250.04 |
120 | ¥37.28175 | ¥4,473.81 |
510 | ¥32.89584 | ¥16,776.88 |
1,020 | ¥29.60634 | ¥30,198.47 |
2,010 | ¥27.74223 | ¥55,761.88 |