
STPS5L60SY | |
|---|---|
DigiKey Part Number | 497-13092-2-ND - Tape & Reel (TR) 497-13092-1-ND - Cut Tape (CT) 497-13092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS5L60SY |
Description | DIODE SCHOTTKY 60V 5A SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STPS5L60SY Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 220 µA @ 60 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMC |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 5 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥6.04500 | ¥60.45 |
| 100 | ¥3.95640 | ¥395.64 |
| 500 | ¥3.05890 | ¥1,529.45 |
| 1,000 | ¥2.76987 | ¥2,769.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.45682 | ¥6,142.05 |
| 5,000 | ¥2.26328 | ¥11,316.40 |
| 7,500 | ¥2.16470 | ¥16,235.25 |
| 12,500 | ¥2.05391 | ¥25,673.88 |
| 17,500 | ¥1.98833 | ¥34,795.78 |
| 25,000 | ¥1.92459 | ¥48,114.75 |









