ALED6001 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ILL072V1

DigiKey Part Number
497-15869-ND
Manufacturer
Manufacturer Product Number
STEVAL-ILL072V1
Description
EVAL BOARD FOR ALED6001
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
ALED6001 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Dimmable
Manufacturer
STMicroelectronics
Voltage - Input
8V ~ 24V
Packaging
Box
Contents
Board(s)
Part Status
Active
Utilized IC / Part
ALED6001
Current - Output / Channel
1A
Base Product Number
Outputs and Type
1 Non-Isolated Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:20
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥589.63000¥589.63
Manufacturers Standard Package