


ALED6001TR | |
|---|---|
DigiKey Part Number | 497-15390-2-ND - Tape & Reel (TR) 497-15390-1-ND - Cut Tape (CT) 497-15390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALED6001TR |
Description | IC LED DRIVER CTRLR PWM 16HTSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-HTSSOP |
Datasheet | Datasheet |
Category | Frequency 1MHz |
Manufacturer STMicroelectronics | Dimming Analog, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type DC DC Controller | Qualification AEC-Q100 |
Topology SEPIC, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Supply (Min) 5.5V | Base Product Number |
Voltage - Supply (Max) 36V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.07000 | ¥34.07 |
| 10 | ¥25.76900 | ¥257.69 |
| 25 | ¥23.69120 | ¥592.28 |
| 100 | ¥21.40540 | ¥2,140.54 |
| 250 | ¥20.31544 | ¥5,078.86 |
| 500 | ¥20.21656 | ¥10,108.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥18.54646 | ¥46,366.15 |


