Diode 60 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS3L60SY

DigiKey Part Number
497-12333-2-ND - Tape & Reel (TR)
497-12333-1-ND - Cut Tape (CT)
497-12333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS3L60SY
Description
DIODE SCHOTTKY 60V 3A SMC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
STPS3L60SY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
55 µA @ 60 V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMC
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,913
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥4.26700¥42.67
100¥2.75390¥275.39
500¥2.10058¥1,050.29
1,000¥1.88961¥1,889.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.66114¥4,152.85
5,000¥1.51981¥7,599.05
7,500¥1.44779¥10,858.42
12,500¥1.36684¥17,085.50
17,500¥1.31891¥23,080.92
25,000¥1.27234¥31,808.50
Manufacturers Standard Package