
STTH4R02UY | |
|---|---|
DigiKey Part Number | 497-11105-2-ND - Tape & Reel (TR) 497-11105-1-ND - Cut Tape (CT) 497-11105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH4R02UY |
Description | DIODE STANDARD 200V 4A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STTH4R02UY Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Series | Current - Reverse Leakage @ Vr 3 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 4 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2D-13-F | Diodes Incorporated | 30,618 | ES2D-FDICT-ND | ¥6.62000 | Similar |
| ES3DB-13-F | Diodes Incorporated | 37,201 | ES3DB-FDICT-ND | ¥9.26000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥3.68000 | ¥36.80 |
| 100 | ¥2.35780 | ¥235.78 |
| 500 | ¥1.78764 | ¥893.82 |
| 1,000 | ¥1.60380 | ¥1,603.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.40448 | ¥3,511.20 |
| 5,000 | ¥1.28117 | ¥6,405.85 |
| 7,500 | ¥1.21834 | ¥9,137.55 |
| 12,500 | ¥1.14770 | ¥14,346.25 |
| 17,500 | ¥1.10587 | ¥19,352.72 |
| 25,000 | ¥1.06522 | ¥26,630.50 |









