STTH2R02UY | |
---|---|
DigiKey Part Number | 497-10971-2-ND - Tape & Reel (TR) 497-10971-1-ND - Cut Tape (CT) 497-10971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH2R02UY |
Description | DIODE GEN PURP 200V 2A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STTH2R02UY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.96801 | ¥2,420.03 |
5,000 | ¥0.92782 | ¥4,639.10 |
12,500 | ¥0.83503 | ¥10,437.88 |
25,000 | ¥0.82266 | ¥20,566.50 |
62,500 | ¥0.77318 | ¥48,323.75 |