Diode Arrays

Results: 15,230
Manufacturer
Alpha & Omega Semiconductor Inc.ANBON SEMICONDUCTOR (INT'L) LIMITEDBourns Inc.BruckewellCentral Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEVVOFairchild SemiconductorfastSiCFlip Electronics
Series
-*159CMQ203CMQ203DMQ300CMQ300CNQ403CMQ403CNQ403DMQ409CMQ503CNQ
Packaging
BoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Diode Configuration
1 Independent1 Pair Common Anode1 Pair Common Anode, 1 Pair Common Cathode1 Pair Common Cathode1 Pair Series Connection2 Independent2 Pair CA + CC2 Pair Common Anode2 Pair Common Cathode2 Pair Series Connection3 Common Anode3 Common Cathode
Technology
-AvalancheFERD (Field Effect Rectifier Diode)GaAS SchottkySchottkySchottky, Reverse PolaritySiC (Silicon Carbide) SchottkySingle Phase (Braking)StandardStandard, Reverse PolaritySuper Barrier
Voltage - DC Reverse (Vr) (Max)
3 V5 V7 V8 V10 V15 V16 V20 V24 V25 V30 V35 V
Current - Average Rectified (Io) (per Diode)
5.1mA10mA (DC)15mA15mA (DC)20mA (DC)25mA30mA30mA (DC)33mA35mA (DC)40mA50mA
Voltage - Forward (Vf) (Max) @ If
290 mV @ 1 mA300 mV @ 200 µA310 mV @ 100 mA320 mV @ 10 mA330 mV @ 2 mA340 mV @ 70 A340 mV @ 100 A350 mV @ 10 mA350 mV @ 3 A360 mV @ 10 mA360 mV @ 40 A370 mV @ 1 mA
Speed
-Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
0 ns100 ps700 ps800 ps900 ps1 ns1.3 ns1.5 ns1.6 ns2 ns2.5 ns2.99 ns
Current - Reverse Leakage @ Vr
1 pA @ 20 V2 pA @ 20 V5 pA @ 20 V10 pA @ 20 V20 pA @ 20 V50 pA @ 20 V100 pA @ 20 V500 pA @ 75 V1 nA @ 125 V3 nA @ 50 V5 nA @ 70 V5 nA @ 75 V
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 155°C-65°C ~ 175°C-65°C ~ 200°C-60°C ~ 150°C-55°C ~ 100°C-55°C ~ 125°C-55°C ~ 135°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 175°C
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-19500/116MIL-PRF-19500/4MIL-PRF-19500/444MIL-PRF-19500/474MIL-PRF-19500/578MIL-PRF-19500/608MIL-PRF-19500/617MIL-PRF-19500/680MIL-PRF-19500/681MIL-PRF-19500/730MIL-PRF-19500/737
Mounting Type
-Chassis MountChassis, Stud MountDIN RailDIN Rail/ChannelScrew MountSocketableSurface MountSurface Mount, Wettable FlankTerminal BlockThrough Hole
Package / Case
3-MAGN-A-PAK™3-PowerUDFN3-SIP3-SIP Module3-SMD Module3-SMD, Gull Wing3-SMD, No Lead3-UDFN Exposed Pad3-UFDFN3-XDFN Exposed Pad3-XFDFN4-PowerXSFN
Supplier Device Package
3-CMPAK3-CP3-HUSON (2x2)3-MCP3-Mini-Mod, Small Pin4-ECSP16084-SMD4-XDFN (2x1.35)5-CPH5-MCPH5-SSOP5-TSSOP
Stocking Options
Environmental Options
Media
Exclude
15,230Results

Showing
of 15,230
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
BAT54C-7-F
DIODE ARR SCHOTT 30V 200MA SOT23
Diodes Incorporated
666,002
In Stock
1 : ¥0.83000
Cut Tape (CT)
3,000 : ¥0.19210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
BAV99-7-F
DIODE ARRAY GP 75V 300MA SOT23-3
Diodes Incorporated
511,251
In Stock
122,517,000
Factory
1 : ¥0.83000
Cut Tape (CT)
3,000 : ¥0.15869
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
75 V
300mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
2.5 µA @ 75 V
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TL431BFDT-QR
BAV99,215
DIODE ARR GP 100V 215MA TO-236AB
Nexperia USA Inc.
326,544
In Stock
1 : ¥0.83000
Cut Tape (CT)
3,000 : ¥0.10858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-23-3
BAT54S-7-F
DIODE ARR SCHOTT 30V 200MA SOT23
Diodes Incorporated
149,905
In Stock
1 : ¥0.83000
Cut Tape (CT)
3,000 : ¥0.17540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
BAV99LT1G
DIODE ARR GP 100V 215MA SOT23-3
onsemi
143,985
In Stock
1 : ¥0.83000
Cut Tape (CT)
3,000 : ¥0.17540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
6 ns
2.5 µA @ 70 V
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
BAT54SLT1G
DIODE ARR SCHOTT 30V 200MA SOT23
onsemi
541,311
In Stock
1 : ¥0.91000
Cut Tape (CT)
3,000 : ¥0.20880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
125°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
BAT54CLT1G
DIODE ARR SCHOTT 30V 200MA SOT23
onsemi
91,594
In Stock
1 : ¥0.91000
Cut Tape (CT)
3,000 : ¥0.17540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-55°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
BAS40-04LT1G
DIODE ARR SCHOTT 40V 120MA SOT23
onsemi
1,253,335
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.17540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
40 V
120mA (DC)
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 25 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TL431BFDT-QR
BAT54S,215
DIODE ARR SCHOTTKY 30V TO-236AB
Nexperia USA Inc.
574,774
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.14199
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
150°C (Max)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT 23-3
BAV199LT1G
DIODE ARRAY GP 70V 215MA SOT23-3
onsemi
165,839
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.18375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
70 V
215mA (DC)
1.25 V @ 150 mA
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 nA @ 70 V
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMBD1401ALT1G
MMBD4148SE
DIODE ARR GP 100V 200MA SOT23-3
onsemi
61,035
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.31738
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-363
MBD54DWT1G
DIODE ARRAY SCHOT 30V 200MA SC88
onsemi
53,270
In Stock
1 : ¥1.24000
Cut Tape (CT)
3,000 : ¥0.47762
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Independent
Schottky
30 V
200mA (DC)
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
125°C (Max)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
MMBT2222AWT1G
BAT54SWT1G
DIODE ARR SCHOTT 30V 200MA SC703
onsemi
120,024
In Stock
1 : ¥1.41000
Cut Tape (CT)
3,000 : ¥0.24221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-55°C ~ 125°C
-
-
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
SOT 523
BAT54ST-TP
DIODE ARR SCHOT 30V 200MA SOT523
MCC (Micro Commercial Components)
68,984
In Stock
1 : ¥1.49000
Cut Tape (CT)
3,000 : ¥0.33566
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-55°C ~ 125°C
-
-
Surface Mount
SOT-523
SOT-523
BAS70-G
BAV99-G
DIODE ARRAY GP 70V 215MA SOT23-3
Comchip Technology
304,102
In Stock
1 : ¥1.57000
Cut Tape (CT)
3,000 : ¥0.33122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
70 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
6 ns
2.5 µA @ 70 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
BAV199-7-F
DIODE ARRAY GP 85V 140MA SOT23-3
Diodes Incorporated
298,576
In Stock
525,000
Factory
1 : ¥1.65000
Cut Tape (CT)
3,000 : ¥0.28654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
85 V
140mA (DC)
1.1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
3 µs
5 nA @ 75 V
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMBD1401ALT1G
MMBD1504A
DIODE ARR GP 200V 200MA SOT23-3
onsemi
41,872
In Stock
1 : ¥1.65000
Cut Tape (CT)
3,000 : ¥0.40926
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
200 V
200mA
1.1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
10 nA @ 180 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
PMBT2222AYS-QX
BAV70S,115
DIODE ARRAY GP 100V 250MA 6TSSOP
Nexperia USA Inc.
31,687
In Stock
1 : ¥1.74000
Cut Tape (CT)
3,000 : ¥0.30068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Pair Common Cathode
Standard
100 V
250mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
SOT-523
BAV199T-7-F
DIODE ARRAY GP 85V 125MA SOT-523
Diodes Incorporated
14,841
In Stock
1 : ¥1.74000
Cut Tape (CT)
3,000 : ¥0.37585
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
85 V
125mA (DC)
1.1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
3 µs
5 nA @ 75 V
-65°C ~ 150°C
-
-
Surface Mount
SOT-523
SOT-523
PMBT2222AYS-QX
BAV99S,115
DIODE ARRAY GP 100V 200MA 6TSSOP
Nexperia USA Inc.
518,330
In Stock
1 : ¥1.82000
Cut Tape (CT)
3,000 : ¥0.32044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Pair Series Connection
Standard
100 V
200mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
SOT-523
BAT54ST-7-F
DIODE ARR SCHOT 30V 200MA SOT523
Diodes Incorporated
260,268
In Stock
2,505,000
Factory
1 : ¥1.98000
Cut Tape (CT)
3,000 : ¥0.52619
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
200mA (DC)
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-65°C ~ 125°C
-
-
Surface Mount
SOT-523
SOT-523
SOT-523
BAS40-04T-7-F
DIODE ARR SCHOT 40V 200MA SOT523
Diodes Incorporated
114,241
In Stock
1 : ¥2.23000
Cut Tape (CT)
3,000 : ¥1.03972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
40 V
200mA (DC)
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
200 nA @ 30 V
-55°C ~ 125°C
-
-
Surface Mount
SOT-523
SOT-523
SOT 363
BAS40DW-05-7-F
DIODE ARR SCHOT 40V 200MA SOT363
Diodes Incorporated
6,435
In Stock
924,000
Factory
1 : ¥2.23000
Cut Tape (CT)
3,000 : ¥1.39994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Pair Common Cathode
Schottky
40 V
200mA (DC)
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
200 nA @ 30 V
-55°C ~ 125°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
SOT 363
SD103ATW-7-F
DIODE ARR SCHOT 40V 175MA SOT363
Diodes Incorporated
3,550
In Stock
1 : ¥2.48000
Cut Tape (CT)
3,000 : ¥0.59300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 Independent
Schottky
40 V
175mA
500 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
10 ns
5 µA @ 30 V
-55°C ~ 125°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
MMBD1401ALT1G
MMBD1503A
DIODE ARR GP 200V 200MA SOT23-3
onsemi
148,572
In Stock
1 : ¥2.73000
Cut Tape (CT)
3,000 : ¥0.43431
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
200 V
200mA
1.1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
10 nA @ 180 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 15,230

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.