Diode Array 3 Independent 40 V 175mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103ATW-7-F

DigiKey Part Number
SD103ATW-FDITR-ND - Tape & Reel (TR)
SD103ATW-FDICT-ND - Cut Tape (CT)
SD103ATW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103ATW-7-F
Description
DIODE ARR SCHOT 40V 175MA SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 40 V 175mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
10 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 125°C
Diode Configuration
3 Independent
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-363
Current - Average Rectified (Io) (per Diode)
175mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,088
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥2.82800¥28.28
100¥1.79710¥179.71
500¥1.35000¥675.00
1,000¥1.20552¥1,205.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.02165¥3,064.95
6,000¥0.92894¥5,573.64
9,000¥0.88168¥7,935.12
15,000¥0.82857¥12,428.55
21,000¥0.79711¥16,739.31
30,000¥0.76653¥22,995.90
Manufacturers Standard Package