


BAS40-04LT1G | |
|---|---|
DigiKey Part Number | BAS40-04LT1GOSTR-ND - Tape & Reel (TR) BAS40-04LT1GOSCT-ND - Cut Tape (CT) BAS40-04LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-04LT1G |
Description | DIODE ARR SCHOTT 40V 120MA SOT23 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-04LT1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
Manufacturer onsemi | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 120mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS4004E6433HTMA1 | Infineon Technologies | 3,546 | 448-BAS4004E6433HTMA1CT-ND | ¥2.89000 | Similar |
| BAS40S_R1_00001 | Panjit International Inc. | 10,980 | 3757-BAS40S_R1_00001CT-ND | ¥1.16000 | Similar |
| BAT6404E6433HTMA1 | Infineon Technologies | 6,056 | 448-BAT6404E6433HTMA1CT-ND | ¥2.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.96800 | ¥9.68 |
| 100 | ¥0.59540 | ¥59.54 |
| 500 | ¥0.43268 | ¥216.34 |
| 1,000 | ¥0.38001 | ¥380.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.28945 | ¥868.35 |
| 6,000 | ¥0.25793 | ¥1,547.58 |









