Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS4004E6433HTMA1

DigiKey Part Number
448-BAS4004E6433HTMA1TR-ND - Tape & Reel (TR)
448-BAS4004E6433HTMA1CT-ND - Cut Tape (CT)
448-BAS4004E6433HTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS4004E6433HTMA1
Description
DIODE ARR SCHOTT 40V 120MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Infineon Technologies
Reverse Recovery Time (trr)
100 ps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Part Status
Not For New Designs
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
PG-SOT23
Current - Average Rectified (Io) (per Diode)
120mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS40-04,215Nexperia USA Inc.01727-2892-1-ND¥1.57000Direct
BAS40-04,235Nexperia USA Inc.741727-6376-1-ND¥1.57000Upgrade
BAS40-04Diotec Semiconductor9,3764878-BAS40-04CT-ND¥1.65000Similar
BAS40-04-7-FDiodes Incorporated1BAS40-04FDICT-ND¥1.90000Similar
BAS40-04-E3-08Vishay General Semiconductor - Diodes Division15,470BAS40-04-E3-08CT-ND¥3.64000Similar
In-Stock: 3,546
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.77000¥17.70
100¥1.10570¥110.57
500¥0.81758¥408.79
1,000¥0.72429¥724.29
2,000¥0.64564¥1,291.28
5,000¥0.56031¥2,801.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.50748¥5,074.80
20,000¥0.46302¥9,260.40
30,000¥0.44037¥13,211.10
50,000¥0.41491¥20,745.50
70,000¥0.39983¥27,988.10
100,000¥0.38517¥38,517.00
Manufacturers Standard Package