
BAS40-04 | |
|---|---|
DigiKey Part Number | 4878-BAS40-04TR-ND - Tape & Reel (TR) 4878-BAS40-04CT-ND - Cut Tape (CT) 4878-BAS40-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-04 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-04 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Part Status Active | Operating Temperature - Junction -50°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40-04 | Shenzhen Slkormicro Semicon Co., Ltd. | 2,602 | 5399-BAS40-04CT-ND | ¥1.24000 | Parametric Equivalent |
| BAS40-04 | Good-Ark Semiconductor | 6,437 | 4786-BAS40-04CT-ND | ¥0.99000 | Parametric Equivalent |
| BAS40-04 RFG | Taiwan Semiconductor Corporation | 3,150 | 1801-BAS40-04RFGCT-ND | ¥2.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.02500 | ¥10.25 |
| 100 | ¥0.63100 | ¥63.10 |
| 500 | ¥0.45980 | ¥229.90 |
| 1,000 | ¥0.40406 | ¥404.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.33291 | ¥998.73 |
| 6,000 | ¥0.29695 | ¥1,781.70 |
| 9,000 | ¥0.27860 | ¥2,507.40 |
| 15,000 | ¥0.25794 | ¥3,869.10 |
| 21,000 | ¥0.24570 | ¥5,159.70 |
| 30,000 | ¥0.23379 | ¥7,013.70 |









