Diode 75 V 215mA Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16

DigiKey Part Number
4878-BAS16TR-ND - Tape & Reel (TR)
4878-BAS16CT-ND - Cut Tape (CT)
4878-BAS16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16
Description
DIODE STANDARD 75V 215MA SOT233
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 75 V 215mA Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BAS16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Average Rectified (Io)
215mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS16DComponents6,0005245-BAS16CT-ND¥0.83000Parametric Equivalent
In-Stock: 78,800
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.65300¥6.53
100¥0.39860¥39.86
500¥0.28746¥143.73
1,000¥0.25108¥251.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.20471¥614.13
6,000¥0.18122¥1,087.32
9,000¥0.16921¥1,522.89
15,000¥0.15571¥2,335.65
21,000¥0.14769¥3,101.49
30,000¥0.13990¥4,197.00
Manufacturers Standard Package