
BAS40-04-7-F | |
|---|---|
DigiKey Part Number | BAS40-04FDITR-ND - Tape & Reel (TR) BAS40-04FDICT-ND - Cut Tape (CT) BAS40-04FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-04-7-F |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-04-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40-04-E3-08 | Vishay General Semiconductor - Diodes Division | 12,350 | BAS40-04-E3-08CT-ND | ¥3.64000 | Direct |
| BAS40-04LT1G | onsemi | 801,320 | BAS40-04LT1GOSCT-ND | ¥1.57000 | Direct |
| BAR43SFILM | STMicroelectronics | 91,030 | 497-2515-1-ND | ¥2.15000 | Similar |
| BAS40-04,235 | Nexperia USA Inc. | 44 | 1727-6376-1-ND | ¥1.57000 | Similar |
| BAS4004E6433HTMA1 | Infineon Technologies | 6,546 | 448-BAS4004E6433HTMA1CT-ND | ¥3.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.17400 | ¥11.74 |
| 100 | ¥0.72530 | ¥72.53 |
| 500 | ¥0.52978 | ¥264.89 |
| 1,000 | ¥0.46651 | ¥466.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.38566 | ¥1,156.98 |
| 6,000 | ¥0.34483 | ¥2,068.98 |
| 9,000 | ¥0.32399 | ¥2,915.91 |
| 15,000 | ¥0.30055 | ¥4,508.25 |
| 21,000 | ¥0.28665 | ¥6,019.65 |
| 30,000 | ¥0.27314 | ¥8,194.20 |










