Diode 30 V 100mA Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB501SM-30T2R

DigiKey Part Number
846-RB501SM-30T2RTR-ND - Tape & Reel (TR)
846-RB501SM-30T2RCT-ND - Cut Tape (CT)
846-RB501SM-30T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB501SM-30T2R
Description
DIODE SCHOTTKY 30V 100MA EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount EMD2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
EMD2
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
125°C
Current - Average Rectified (Io)
100mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
350 mV @ 10 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBAT54XV2T1Gonsemi84SBAT54XV2T1GOSCT-ND¥1.82000Similar
In-Stock: 1,139
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.54600¥15.46
100¥0.96350¥96.35
500¥0.70974¥354.87
1,000¥0.62753¥627.53
2,000¥0.55810¥1,116.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.45026¥3,602.08
16,000¥0.40876¥6,540.16
24,000¥0.38759¥9,302.16
40,000¥0.36381¥14,552.40
56,000¥0.34972¥19,584.32
80,000¥0.33602¥26,881.60
Manufacturers Standard Package