Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAS4004E6433HTMA1 | |
|---|---|
DigiKey Part Number | 448-BAS4004E6433HTMA1TR-ND - Tape & Reel (TR) 448-BAS4004E6433HTMA1CT-ND - Cut Tape (CT) 448-BAS4004E6433HTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS4004E6433HTMA1 |
Description | DIODE ARR SCHOTT 40V 120MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 100 ps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 30 V |
Part Status Not For New Designs | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package PG-SOT23 |
Current - Average Rectified (Io) (per Diode) 120mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40-04,215 | Nexperia USA Inc. | 0 | 1727-2892-1-ND | ¥1.56000 | Direct |
| BAS40-04,235 | Nexperia USA Inc. | 74 | 1727-6376-1-ND | ¥1.56000 | Upgrade |
| BAS40-04 | Diotec Semiconductor | 9,376 | 4878-BAS40-04CT-ND | ¥1.64000 | Similar |
| BAS40-04-7-F | Diodes Incorporated | 1 | BAS40-04FDICT-ND | ¥1.89000 | Similar |
| BAS40-04-E3-08 | Vishay General Semiconductor - Diodes Division | 15,470 | BAS40-04-E3-08CT-ND | ¥3.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.77000 | ¥17.70 |
| 100 | ¥1.10570 | ¥110.57 |
| 500 | ¥0.81758 | ¥408.79 |
| 1,000 | ¥0.72429 | ¥724.29 |
| 2,000 | ¥0.64564 | ¥1,291.28 |
| 5,000 | ¥0.56031 | ¥2,801.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.50748 | ¥5,074.80 |
| 20,000 | ¥0.46302 | ¥9,260.40 |
| 30,000 | ¥0.44037 | ¥13,211.10 |
| 50,000 | ¥0.41491 | ¥20,745.50 |
| 70,000 | ¥0.39983 | ¥27,988.10 |
| 100,000 | ¥0.38517 | ¥38,517.00 |




















