Diode Array 1 Pair Series Connection 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
SOT 23
Micro Commercial Components Corporate Video

BAS40-04-TP

DigiKey Part Number
BAS40-04TPMSTR-ND - Tape & Reel (TR)
BAS40-04TPMSCT-ND - Cut Tape (CT)
BAS40-04TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-04-TP
Description
DIODE ARR SCHOTT 40V 200MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS40-04-TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
MCC (Micro Commercial Components)
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 125°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS40S_R1_00001Panjit International Inc.10,9803757-BAS40S_R1_00001CT-ND¥1.16000Similar
In-Stock: 27,197
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:218400
Tape & Reel (TR):218400
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.81900¥8.19
100¥0.50200¥50.20
500¥0.36306¥181.53
1,000¥0.31790¥317.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.26012¥780.36
6,000¥0.23089¥1,385.34
9,000¥0.21596¥1,943.64
15,000¥0.19915¥2,987.25
21,000¥0.18919¥3,972.99
30,000¥0.17950¥5,385.00
Manufacturers Standard Package