200V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : ¥750.76000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 200V | - | - | - | 2.5mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | 62368-1 | |||
27 In Stock | 1 : ¥1,453.55000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 11.5V | 16V | 200V | - | - | - | 5mA | 1 W | - | ITE (Commercial) | SCP | -10°C ~ 60°C | - | Through Hole | 5-DIP Module | 1.40" L x 1.11" W x 0.50" H (35.6mm x 28.2mm x 12.7mm) | - | - | - | 62368-1 | |||
30 In Stock | 1 : ¥1,957.38000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 11.5V | 15.5V | 200V | - | - | - | 5mA | 1 W | - | ITE (Commercial) | SCP | -10°C ~ 50°C | - | Through Hole | 8-DIP Module | 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm) | - | - | - | 62368-1 | |||
39 In Stock | 1 : ¥2,054.24000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 4.75V | 5.25V | 200V | - | - | - | 5mA | 1 W | - | ITE (Commercial) | SCP | -10°C ~ 50°C | - | Through Hole | 8-DIP Module | 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm) | - | - | - | 62368-1 | |||
134 In Stock | 1 : ¥680.35000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 200V | - | - | - | 5mA | 1 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Through Hole | 5-DIP Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | - | - | CE, cURus | 62368-1 | |||
83 In Stock | 1 : ¥668.82000 Tube | Tube | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 200V | - | - | - | 5mA | 1 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Surface Mount | 5-SMD Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | - | - | - | 62368-1 | |||
37 In Stock | 1 : ¥603.22000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 11V | 16V | 200V | - | - | - | 1mA | 200 mW | 250 V | ITE (Commercial) | Adjustable Output | -10°C ~ 60°C (With Derating) | - | Through Hole | 24-DIP Module, 5 Leads | 1.28" L x 0.80" W x 0.41" H (32.6mm x 20.4mm x 10.3mm) | - | - | - | - | |||
5 In Stock | 1 : ¥755.85000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 200V | - | - | - | 7.5mA | 1.5 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Surface Mount | 5-SMD Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | - | - | - | 62368-1 | |||
16 In Stock | 1 : ¥1,429.85000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 200V | - | - | - | 50mA | 10 W | 2.5 kV | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | 85% | Through Hole | 4-DIP Module | 2.25" L x 1.12" W x 0.50" H (57.2mm x 28.5mm x 12.7mm) | - | - | - | - | |||
12 In Stock | 1 : ¥603.22000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 4.75V | 5.25V | 200V | - | - | - | 1mA | 200 mW | 250 V | ITE (Commercial) | Adjustable Output | -10°C ~ 60°C (With Derating) | - | Through Hole | 24-DIP Module, 5 Leads | 1.28" L x 0.80" W x 0.41" H (32.6mm x 20.4mm x 10.3mm) | - | - | - | - | |||
11 In Stock | 1 : ¥1,655.58000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | 200V | - | - | - | 500µA | - | - | ITE (Commercial) | - | -10°C ~ 65°C | - | Through Hole | 12-DIP Module, 7 Leads | 1.00" L x 0.81" W x 0.43" H (25.5mm x 20.5mm x 11.0mm) | - | Enable, Active Low | CE, cURus | - | |||
4 In Stock | 1 : ¥1,655.58000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | 200V | - | - | - | 500µA | - | - | ITE (Commercial) | - | -10°C ~ 65°C | - | Through Hole | 12-DIP Module, 7 Leads | 1.00" L x 0.81" W x 0.43" H (25.5mm x 20.5mm x 11.0mm) | - | Enable, Active High | CE, cURus | - | |||
3 In Stock | 1 : ¥963.94000 Box | Box | Active | High Voltage - Isolated Module | 2 | 0.7V | 12V | 200V | -200V | - | - | 1.25mA, 1.25mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 6-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | 62368-1 | |||
10 In Stock | 1 : ¥1,979.19000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | 200V | - | - | - | 500µA | 100 mW | - | ITE (Commercial) | - | -55°C ~ 70°C | - | Surface Mount | 5-SMD Module | 0.45" L x 0.35" W x 0.37" H (11.4mm x 8.9mm x 9.4mm) | - | - | - | - | |||
2 In Stock | 1 : ¥835.79000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 200V | - | - | - | 40mA | 8 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | - | - | ||
2 In Stock | 1 : ¥940.22000 Tray | - | Tray | Active | Isolated Module | 2 | 18V | 36V | 200V | -200V | - | - | 10mA, 10mA | 4 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 74% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥750.76000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 200V | - | - | - | 2.5mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,036.78000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 200V | - | - | - | 15mA | 3 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 5-DIP Module | 2.50" L x 1.50" W x 0.85" H (63.5mm x 38.1mm x 21.6mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥750.76000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 24V | 200V | - | - | - | 2.5mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | 62368-1 | |||
1 In Stock | 1 : ¥765.48000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 200V | - | - | - | 7.5mA | 1.5 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Through Hole | 5-DIP Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | - | - | CE, cURus | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,655.58000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 11.5V | 12.5V | 200V | - | - | - | 500µA | - | - | ITE (Commercial) | - | -10°C ~ 65°C | - | Through Hole | 12-DIP Module, 7 Leads | 1.00" L x 0.81" W x 0.43" H (25.5mm x 20.5mm x 11.0mm) | - | Enable, Active High | CE, cURus | - | |||
0 In Stock | 1 : ¥346.27000 Box | Box | Obsolete | High Voltage - Isolated Module | 1 | 0.7V | 5V | 200V | - | - | - | 6.25mA | 1.25 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
0 In Stock | 1 : ¥919.45000 Box | Box | Obsolete | High Voltage - Isolated Module | 2 | 0.7V | 12V | 200V | -200V | - | - | 3.125mA, 3.125mA | 1.25 W | 500 V | ITE (Commercial) | Proportional Output, Remote On/Off | -25°C ~ 70°C | - | Through Hole | 6-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 4 : ¥1,655.55750 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 11.5V | 12.5V | 200V | - | - | - | 500µA | - | - | ITE (Commercial) | - | -10°C ~ 65°C | - | Through Hole | 12-DIP Module, 7 Leads | 1.00" L x 0.81" W x 0.43" H (25.5mm x 20.5mm x 11.0mm) | - | Enable, Active Low | CE, cURus | - | |||
0 In Stock Check Lead Time | 3 : ¥2,203.55333 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 11.5V | 12.5V | 200V | - | - | - | 500µA | - | - | ITE (Commercial) | - | -10°C ~ 65°C | - | Through Hole | 6-SIP Module | 1.00" L x 0.81" W x 0.43" H (25.5mm x 20.5mm x 11.0mm) | - | Enable, Active High | CE, cURus | - |