High Voltage - Non-Isolated Module DC DC Converter 1 Output 200V 5mA 11.5V - 15.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Non-Isolated Module DC DC Converter 1 Output 200V 5mA 11.5V - 15.5V Input
XP EMCO-CA Series (SIDE)
XP Power EMCO DC-DC Converters | Digi-Key Daily

CA02P

DigiKey Part Number
1470-3263-ND
Manufacturer
Manufacturer Product Number
CA02P
Description
DC DC CONVERTER 200V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 200V 5mA 11.5V - 15.5V Input
Datasheet
 Datasheet
EDA/CAD Models
CA02P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5mA
Mfr
Power (Watts)
1 W
Series
Applications
ITE (Commercial)
Packaging
Box
Features
SCP
Part Status
Active
Operating Temperature
-10°C ~ 50°C
Type
High Voltage - Non-Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-DIP Module
Voltage - Input (Min)
11.5V
Size / Dimension
1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm)
Voltage - Input (Max)
15.5V
Standard Number
62368-1
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,267.65000¥2,267.65
5¥2,233.62200¥11,168.11
10¥2,199.61400¥21,996.14
25¥1,853.54320¥46,338.58
100¥1,794.35080¥179,435.08
Manufacturers Standard Package