DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92 In Stock | 1 : ¥881.73000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 400V | - | - | 3.75mA | 1.5 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Surface Mount | 5-SMD Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | 62368-1 | |||
7 In Stock | 1 : ¥755.85000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 200V | - | - | 7.5mA | 1.5 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Surface Mount | 5-SMD Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | 62368-1 | |||
6 In Stock | 1 : ¥881.73000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 300V | - | - | 5mA | 1.5 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Surface Mount | 5-SMD Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | 62368-1 | |||
2 In Stock | 1 : ¥2,306.21000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 6000V | - | - | 250µA | 1.5 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Surface Mount | 5-SMD Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | 62368-1 | |||
1 In Stock | 1 : ¥1,782.93000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | -3000V | - | - | 500µA | 1.5 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Surface Mount | 5-SMD Module | 1.13" L x 0.45" W x 0.25" H (28.7mm x 11.4mm x 6.4mm) | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,782.93000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 3000V | - | - | 500µA | 1.5 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Surface Mount | 5-SMD Module | 1.13" L x 0.45" W x 0.25" H (28.7mm x 11.4mm x 6.4mm) | 62368-1 |