A02P-5 | |
---|---|
DigiKey Part Number | 1470-3179-ND |
Manufacturer | |
Manufacturer Product Number | A02P-5 |
Description | DC DC CONVERTER 200V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 200V 5mA 0.7V - 5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 75°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥680.35000 | ¥680.35 |
5 | ¥670.16200 | ¥3,350.81 |
10 | ¥659.97400 | ¥6,599.74 |
25 | ¥639.53160 | ¥15,988.29 |
100 | ¥619.15660 | ¥61,915.66 |