E02 | |
---|---|
DigiKey Part Number | 1470-3989-ND |
Manufacturer | |
Manufacturer Product Number | E02 |
Description | DC DC CONVERTER 200V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 200V 15mA 0.7V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | E02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 15mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3.5 kV | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.50" L x 1.50" W x 0.85" H (63.5mm x 38.1mm x 21.6mm) | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,036.78000 | ¥1,036.78 |
5 | ¥1,021.22200 | ¥5,106.11 |
10 | ¥1,005.66100 | ¥10,056.61 |
25 | ¥974.61520 | ¥24,365.38 |
100 | ¥943.49080 | ¥94,349.08 |