QH04CT-12 | |
---|---|
DigiKey Part Number | 1470-3352-ND |
Manufacturer | |
Manufacturer Product Number | QH04CT-12 |
Description | DC DC CONVERTER 200V -200V 1.25W |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 2 Output 200V -200V 3.125mA, 3.125mA 0.7V - 12V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -200V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3.125mA, 3.125mA | |
Power (Watts) | 1.25 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output, Remote On/Off | |
Operating Temperature | -25°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥919.51000 | ¥919.51 |