DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : ¥750.76000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 200V | - | - | - | 2.5mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
44 In Stock | 1 : ¥917.60000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 500V | - | - | - | 1mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
352 In Stock | 1 : ¥1,112.21000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | -1000V | - | - | - | 500µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
34 In Stock | 1 : ¥1,631.23000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 2000V | - | - | - | 250µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
37 In Stock | 1 : ¥2,289.32000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 5000V | - | - | - | 100µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 60°C | - | Through Hole | 6-DIP Module, 5 Leads | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
74 In Stock | 1 : ¥2,548.83000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 10000V | - | - | - | 50µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 0.85" L x 0.85" W x 0.85" H (21.6mm x 21.6mm x 21.6mm) | - | 62368-1 | |||
34 In Stock | 1 : ¥750.76000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 100V | - | - | - | 5mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
29 In Stock | 1 : ¥750.76000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 150V | - | - | - | 3.333mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
27 In Stock | 1 : ¥1,112.21000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 1000V | - | - | - | 500µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
33 In Stock | 1 : ¥1,399.57000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 1500V | - | - | - | 333µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
39 In Stock | 1 : ¥2,548.83000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | -10000V | - | - | - | 50µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 0.85" L x 0.85" W x 0.85" H (21.6mm x 21.6mm x 21.6mm) | - | 62368-1 | |||
355 In Stock | 1 : ¥917.60000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 400V | - | - | - | 1.25mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
76 In Stock | 1 : ¥1,112.21000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 1000V | - | - | - | 500µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
84 In Stock | 1 : ¥1,288.34000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | -1200V | - | - | - | 417µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
29 In Stock | 1 : ¥1,835.13000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 3000V | - | - | - | 167µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 60°C | - | Through Hole | 6-DIP Module, 5 Leads | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
4 In Stock | 1 : ¥2,289.32000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | -5000V | - | - | - | 100µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 60°C | - | Through Hole | 6-DIP Module, 5 Leads | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
7 In Stock | 1 : ¥917.60000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 300V | - | - | - | 1.667mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
5 In Stock | 1 : ¥917.60000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 500V | - | - | - | 1mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
20 In Stock | 1 : ¥1,112.21000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | -1000V | - | - | - | 500µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
7 In Stock | 1 : ¥1,631.23000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | -2000V | - | - | - | 250µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
7 In Stock | 1 : ¥2,382.06000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 6000V | - | - | - | 83µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 0.85" L x 0.85" W x 0.85" H (21.6mm x 21.6mm x 21.6mm) | - | 62368-1 | |||
2 In Stock | 1 : ¥917.60000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 400V | - | - | - | 1.25mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
13 In Stock | 1 : ¥963.93000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 500V | - | - | - | 1mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output, Remote On/Off | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
3 In Stock | 1 : ¥963.93000 Box | Box | Active | High Voltage - Isolated Module | 2 | 0.7V | 12V | 200V | -200V | - | - | 1.25mA, 1.25mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 6-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 | |||
16 In Stock | 1 : ¥1,103.00000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 700V | - | - | - | 714µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 |