Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
248 In Stock | 1 : ¥244.56000 Tube | Tube | Active | Not Verified | 12 | 5 | 4.5µs (Typ) | Current - Unbuffered | No | Serial, SPI | External, Internal | 2.85V ~ 5.5V | 1.71V ~ 5.5V | ±4 (Max), ±0.5 (Max) | Current Source | 0°C ~ 70°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | - | - | |||
106 In Stock | 1 : ¥260.07000 Tube | Tube | Active | Not Verified | 12 | 4 | 15.5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 1.71V ~ 5.5V | ±0.2, ±0.05 | - | -40°C ~ 85°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | - | - | |||
224 In Stock | 1 : ¥294.47000 Tube | Tube | Active | Not Verified | 16 | 5 | 8.7ms (Typ) | Current - Unbuffered | No | Serial, SPI | External, Internal | 2.85V ~ 5.5V | 1.71V ~ 5.5V | ±12, ±0.2 | Current Source | 0°C ~ 70°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | - | - | |||
771 In Stock | 1 : ¥295.13000 Tube | Tube | Active | Not Verified | 16 | 4 | 20µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 1.71V ~ 5.5V | ±2.2, ±0.35 | - | 0°C ~ 70°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | - | - | |||
345 In Stock | 1 : ¥304.07000 Tube | Tube | Active | Not Verified | 12 | 8 | 15.5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 5V | ±0.2, ±0.05 | - | 0°C ~ 70°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | - | - | |||
223 In Stock | 1 : ¥314.09000 Tube | Tube | Active | Not Verified | 16 | 5 | 8.7ms (Typ) | Current - Unbuffered | No | Serial, SPI | External, Internal | 2.85V ~ 5.5V | 1.71V ~ 5.5V | ±12, ±0.2 | Current Source | -40°C ~ 85°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | - | - | |||
705 In Stock | 1 : ¥314.66000 Tube | Tube | Active | Not Verified | 16 | 4 | 20µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 1.71V ~ 5.5V | ±2.2, ±0.35 | - | -40°C ~ 85°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | - | - | |||
9 In Stock | 1 : ¥348.82000 Tube | Tube | Active | Not Verified | 16 | 5 | 8.7ms (Typ) | Current - Unbuffered | No | Serial, SPI | External, Internal | 2.85V ~ 5.5V | 1.71V ~ 5.5V | ±12, ±0.2 | Current Source | -40°C ~ 125°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | - | - | |||
65 In Stock | 1 : ¥349.55000 Tube | Tube | Active | Not Verified | 12 | 8 | 15.5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 5V | ±0.2, ±0.05 | - | -40°C ~ 85°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | - | - | |||
107 In Stock | 1 : ¥361.70000 Tube | Tube | Active | Not Verified | 16 | 4 | 20µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 1.71V ~ 5.5V | ±2.2, ±0.35 | - | -40°C ~ 125°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | - | - | |||
1,228 In Stock | 1 : ¥380.99000 Tube | Tube | Active | Not Verified | 16 | 8 | 20µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 5V | ±2.2, ±0.2 | - | 0°C ~ 70°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | - | - | |||
856 In Stock | 1 : ¥401.93000 Tube | Tube | Active | Not Verified | 12 | 8 | 15.5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 5V | ±0.2, ±0.05 | - | -40°C ~ 125°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | - | - | |||
85 In Stock | 1 : ¥413.92000 Tube | Tube | Active | Not Verified | 16 | 4 | 2µs (Typ) | Current - Unbuffered | Yes | Parallel | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.4, ±0.2 | Multiplying DAC | -40°C ~ 85°C | 64-WFQFN Exposed Pad | 64-QFN (9x9) | Surface Mount | - | - | |||
509 In Stock | 1 : ¥415.64000 Tube | Tube | Active | Not Verified | 12 | 16 | 15.5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 1.71V ~ 5.5V | ±0.2, ±0.05 | - | 0°C ~ 70°C | 40-WFQFN Exposed Pad | 40-QFN (6x6) | Surface Mount | - | - | |||
141 In Stock | 1 : ¥436.90000 Tube | Tube | Active | Not Verified | 16 | 8 | 20µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 5V | ±2.2, ±0.2 | - | -40°C ~ 85°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | - | - | |||
250 In Stock | 1 : ¥449.38000 Tray | Tray | Active | Not Verified | 18 | 2 | 2.1µs (Typ) | Current - Unbuffered | Yes | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±2 (Max), ±1 (Max) | Multiplying DAC | 0°C ~ 70°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | - | - | |||
41 In Stock | 1 : ¥463.91000 Tube | Tube | Active | Not Verified | 16 | 8 | 20µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 5V | ±2.2, ±0.2 | - | -40°C ~ 125°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | - | - | |||
1,943 In Stock | 1 : ¥464.32000 Cut Tape (CT) 2,000 : ¥348.28156 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 2µs (Typ) | Current - Unbuffered | Yes | SPI | External | 5V | 5V | ±0.4, ±0.2 | Multiplying DAC | 0°C ~ 70°C | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | Surface Mount | - | - | |||
123 In Stock | 1 : ¥464.32000 Tube | Tube | Active | Not Verified | 16 | 1 | 2µs (Typ) | Current - Unbuffered | Yes | SPI | External | 5V | 5V | ±0.4, ±0.2 | Multiplying DAC | 0°C ~ 70°C | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | Surface Mount | - | - | |||
610 In Stock | 1 : ¥483.20000 Tube | Tube | Active | Not Verified | 16 | 4 | 10µs (Typ) | Voltage - Buffered | No | SPI | External | ±4.5V ~ 16.5V | 2.7V ~ 5.5V | ±2 (Max), ±1 (Max) | - | 0°C ~ 70°C | 44-BSOP (0.295", 7.50mm Width) | 44-SSOP | Surface Mount | - | - | |||
810 In Stock | 1 : ¥504.14000 Tube | Tube | Active | Not Verified | 16 | 16 | 20.5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 1.71V ~ 5.5V | ±2.2, ±0.2 | - | 0°C ~ 70°C | 40-WFQFN Exposed Pad | 40-QFN (6x6) | Surface Mount | - | - | |||
582 In Stock | 1 : ¥562.26000 Tube | Tube | Active | Not Verified | 16 | 16 | 20.5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 1.71V ~ 5.5V | ±2.2, ±0.2 | - | -40°C ~ 85°C | 40-WFQFN Exposed Pad | 40-QFN (6x6) | Surface Mount | - | - | |||
0 In Stock Check Lead Time | 1 : ¥630.97000 Tube | Tube | Active | Not Verified | 16 | 16 | 20.5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 1.71V ~ 5.5V | ±2.2, ±0.2 | - | -40°C ~ 125°C | 40-WFQFN Exposed Pad | 40-QFN (6x6) | Surface Mount | - | - | |||
215 In Stock | 1 : ¥662.49000 Tray | Tray | Active | Not Verified | 18 | 2 | 2.1µs (Typ) | Current - Unbuffered | Yes | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5, ±0.2 | Multiplying DAC | 0°C ~ 70°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | - | - | |||
446 In Stock | 1 : ¥738.18000 Tray | Tray | Active | Not Verified | 18 | 2 | 2.1µs (Typ) | Current - Unbuffered | Yes | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5, ±0.2 | Multiplying DAC | -40°C ~ 85°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | - | - |