


LTC2758BCLX#PBF | |
|---|---|
DigiKey Part Number | LTC2758BCLX#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2758BCLX#PBF |
Description | IC DAC 18BIT 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Digital to Analog Converter 2 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2758BCLX#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tray | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Part Status Active | Architecture Multiplying DAC |
Number of Bits 18 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 2 | Package / Case 48-LQFP |
Settling Time 2.1µs (Typ) | Supplier Device Package 48-LQFP (7x7) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥611.32000 | ¥611.32 |
| 10 | ¥507.14900 | ¥5,071.49 |
| 25 | ¥481.14840 | ¥12,028.71 |
| 100 | ¥452.56980 | ¥45,256.98 |


