16 Bit Digital to Analog Converter 4 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 4 32-QFN (5x5)
High Speed Converters by Analog Devices

LTC2664IUH-16#PBF

DigiKey Part Number
505-LTC2664IUH-16#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2664IUH-16#PBF
Description
IC DAC 16BIT 32-QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2664IUH-16#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
SPI
Manufacturer
Analog Devices Inc.
Reference Type
External, Internal
Series
Voltage - Supply, Analog
±4.5V ~ 15.75V
Packaging
Tube
Voltage - Supply, Digital
1.71V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±2.2, ±0.35
Number of Bits
16
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
4
Package / Case
32-WFQFN Exposed Pad
Settling Time
20µs (Typ)
Supplier Device Package
32-QFN (5x5)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 298
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥407.55000¥407.55
10¥334.10800¥3,341.08
73¥299.53808¥21,866.28
146¥291.36048¥42,538.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.