16 Bit Digital to Analog Converter 5 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 5 32-QFN (5x5)
High Speed Converters by Analog Devices

LTC2662CUH-16#PBF

DigiKey Part Number
505-LTC2662CUH-16#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2662CUH-16#PBF
Description
IC DAC 16BIT 32-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 5 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2662CUH-16#PBF Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.85V ~ 5.5V
Series
Voltage - Supply, Digital
1.71V ~ 5.5V
Packaging
Tube
INL/DNL (LSB)
±12, ±0.2
Part Status
Active
Architecture
Current Source
Number of Bits
16
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
5
Package / Case
32-WFQFN Exposed Pad
Settling Time
8.7ms (Typ)
Supplier Device Package
32-QFN (5x5)
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
Serial, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 315
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥357.59000¥357.59
10¥292.00500¥2,920.05
73¥261.14041¥19,063.25
146¥253.83623¥37,060.09
292¥247.82517¥72,364.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.