163A50009X | |
---|---|
DigiKey Part Number | 626-1772-ND |
Manufacturer | |
Manufacturer Product Number | 163A50009X |
Description | CONN DSUB ADAPTER DB9F DB9M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 9 Pin Female | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 7.5 A | |
Housing Color | Black | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.01000 | ¥119.01 |
10 | ¥105.47800 | ¥1,054.78 |
25 | ¥101.42120 | ¥2,535.53 |
50 | ¥97.36300 | ¥4,868.15 |
100 | ¥91.95400 | ¥9,195.40 |
250 | ¥83.84032 | ¥20,960.08 |
500 | ¥78.43144 | ¥39,215.72 |
1,000 | ¥71.94048 | ¥71,940.48 |