Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936060255

DigiKey Part Number
WM22081-ND
Manufacturer
Manufacturer Product Number
0936060255
Description
CONN DSUB ADAPTER DB9M DB9F
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Voltage Rating
125 V
Packaging
Bulk
Current Rating (Amps)
3 A
Part Status
Last Time Buy
Housing Color
Blue
Connector Style
Connector Saver
Operating Temperature
-25°C ~ 125°C
Convert To (Adapter End)
D-Sub, 9 Pin Female
Base Product Number
Convert From (Adapter End)
D-Sub, 9 Pin Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 131
Check for Additional Incoming Stock
Last Time Buy Date: 2026/12/12
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.87000¥103.87
10¥88.25700¥882.57
30¥81.66633¥2,449.99
50¥78.77500¥3,938.75
100¥75.01550¥7,501.55
250¥70.32144¥17,580.36
500¥66.96828¥33,484.14
1,000¥63.77590¥63,775.90
Manufacturers Standard Package