1.04.0075.03000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.04.0075.03000

DigiKey Part Number
1976-1045-ND
Manufacturer
Manufacturer Product Number
1.04.0075.03000
Description
IXXAT CAN 120 TERMIN MALE/FEMALE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
9 Position Terminator D-Sub, Female Sockets and Male Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HMS Networks
Series
-
Packaging
Box
Part Status
Active
Connector Type
D-Sub, Female Sockets and Male Pins
Number of Positions
9
Type
-
Mounting Feature
External
Style
-
Features
Jackscrew
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 639
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥396.93000¥396.93
Manufacturers Standard Package