CP30607NX1 | |
---|---|
DigiKey Part Number | 4654-CP30607NX1-ND |
Manufacturer | |
Manufacturer Product Number | CP30607NX1 |
Description | FM SLIM FT USB2 B-A 3.2 HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.25000 | ¥77.25 |
10 | ¥69.55400 | ¥695.54 |
25 | ¥65.51800 | ¥1,637.95 |
50 | ¥63.83840 | ¥3,191.92 |
100 | ¥62.15860 | ¥6,215.86 |
250 | ¥55.43832 | ¥13,859.58 |
500 | ¥52.07852 | ¥26,039.26 |
1,000 | ¥46.03072 | ¥46,030.72 |