CP30607N | ||
---|---|---|
DigiKey Part Number | 4654-CP30607N-ND | |
Manufacturer | ||
Manufacturer Product Number | CP30607N | |
Description | FM SLIM FT USB2 B-A CSK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange | |
Datasheet | Datasheet | |
EDA/CAD Models | CP30607N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.25000 | ¥77.25 |
50 | ¥63.83420 | ¥3,191.71 |
100 | ¥62.15460 | ¥6,215.46 |
1,000 | ¥46.02776 | ¥46,027.76 |