Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | - | |
Part Status | Active | |
Mounting Type | - | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | - | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.81000 | ¥20.81 |
10 | ¥18.69900 | ¥186.99 |
25 | ¥17.67760 | ¥441.94 |
50 | ¥16.90840 | ¥845.42 |
100 | ¥16.05480 | ¥1,605.48 |
250 | ¥15.37124 | ¥3,842.81 |
500 | ¥14.26104 | ¥7,130.52 |
1,000 | ¥13.57797 | ¥13,577.97 |