BD63910MUV-E2 | ||
---|---|---|
DigiKey Part Number | 846-BD63910MUV-E2TR-ND - Tape & Reel (TR) 846-BD63910MUV-E2CT-ND - Cut Tape (CT) 846-BD63910MUV-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD63910MUV-E2 | |
Description | BD63910MUV IS A BIPOLAR LOW-CONS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Motor Driver DMOS Parallel VQFN028V5050 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | Camera, Printer | |
Current - Output | 1A | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | VQFN028V5050 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥12.37100 | ¥123.71 |
25 | ¥11.67040 | ¥291.76 |
100 | ¥9.94320 | ¥994.32 |
250 | ¥9.33632 | ¥2,334.08 |
500 | ¥8.16912 | ¥4,084.56 |
1,000 | ¥6.76869 | ¥6,768.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.30192 | ¥15,754.80 |
5,000 | ¥6.06851 | ¥30,342.55 |
12,500 | ¥5.83510 | ¥72,938.75 |