CRSP1A9M9 | ||
---|---|---|
DigiKey Part Number | 32-CRSP1A9M9-ND | |
Manufacturer | Oslo Switch | |
Manufacturer Product Number | CRSP1A9M9 | |
Description | SWITCH ROCKER SPST 20A 125V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Rocker Switch SPST 20A (AC), 14A (DC) 125 V Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC), 14A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 14 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | High Beam - OFF - Low Beam, Vertical | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.43mm x 12.19mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 35,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.46000 | ¥52.46 |
10 | ¥47.26100 | ¥472.61 |
25 | ¥44.89840 | ¥1,122.46 |
50 | ¥43.00720 | ¥2,150.36 |
100 | ¥41.59020 | ¥4,159.02 |
250 | ¥39.46300 | ¥9,865.75 |
500 | ¥36.39106 | ¥18,195.53 |
1,000 | ¥34.73703 | ¥34,737.03 |