D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
948 In Stock | 1 : ¥50.81000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | Varies by Wire Gauge | - | - | |||
720 In Stock | 1 : ¥60.97000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | Varies by Wire Gauge | - | Grounding Indents | |||
879 In Stock | 1 : ¥89.32000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | Varies by Wire Gauge | - | Grounding Indents | |||
4,669 In Stock | 1 : ¥41.54000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | Varies by Wire Gauge | - | - | |||
402 In Stock | 1 : ¥63.58000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | Varies by Wire Gauge | - | Grounding Indents | |||
120 In Stock | 1 : ¥81.22000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | Varies by Wire Gauge | - | - | |||
1,022 In Stock | 1 : ¥84.55000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | - | Gold | Flash | - | UL94 V-0 | Varies by Wire Gauge | - | - | |||
238 In Stock | 1 : ¥109.92000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | Varies by Wire Gauge | - | Grounding Indents | |||
452 In Stock | 1 : ¥151.05000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Cable Side, Male Jackscrew (4-40) | IDC, Discrete Wire | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | Varies by Wire Gauge | - | Backshell, Cover, Grounding Indents, Mounting Screws, Shielded | |||
939 In Stock | 1 : ¥44.96000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | - | Gold | Flash | - | UL94 V-0 | Varies by Wire Gauge | - | - | |||
453 In Stock | 1 : ¥50.41000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | Steel, Tin Plated | Gold | 1.00µin (0.025µm) | - | UL94 V-0 | Varies by Wire Gauge | - | - | |||
315 In Stock | 1 : ¥52.03000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | Varies by Wire Gauge | - | - | |||
283 In Stock | 1 : ¥55.36000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | - | Gold | Flash | - | UL94 V-0 | Varies by Wire Gauge | - | - | |||
227 In Stock | 1 : ¥69.84000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | Varies by Wire Gauge | - | - | |||
325 In Stock | 1 : ¥79.27000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | Varies by Wire Gauge | - | - | |||
1,932 In Stock | 1 : ¥79.43000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | Steel, Tin Plated | Gold | - | - | UL94 V-0 | Varies by Wire Gauge | - | Grounding Indents | |||
379 In Stock | 1 : ¥81.79000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | IDC, Discrete Wire | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | Varies by Wire Gauge | - | Backshell, Cover, Mounting Hardware, Shielded | |||
729 In Stock | 1 : ¥85.12000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | Varies by Wire Gauge | - | Grounding Indents | |||
578 In Stock | 1 : ¥91.97000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | Varies by Wire Gauge | - | Grounding Indents | |||
710 In Stock | 1 : ¥110.73000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | Varies by Wire Gauge | - | Grounding Indents | |||
236 In Stock | 1 : ¥111.46000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | Varies by Wire Gauge | - | - | |||
313 In Stock | 1 : ¥134.22000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | IDC, Discrete Wire | Steel, Tin Plated | Gold | - | - | UL94 V-0 | Varies by Wire Gauge | - | Backshell, Cover, Grounding Indents, Mounting Screws, Shielded | |||
1,102 In Stock | 1 : ¥153.65000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | IDC, Discrete Wire | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | Varies by Wire Gauge | - | Backshell, Cover, Grounding Indents, Mounting Screws, Shielded | |||
179 In Stock | 1 : ¥194.76000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | Varies by Wire Gauge | - | Backshell, Cover, Grounding Indents, Mounting Screws, Shielded | |||
567 In Stock | 1 : ¥79.70000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Discrete Wire | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | Varies by Wire Gauge | - | Grounding Indents |