



745201-7 | |
|---|---|
DigiKey Part Number | A31938-ND |
Manufacturer | |
Manufacturer Product Number | 745201-7 |
Description | CONN D-SUB RCPT 9POS IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 745201-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Discrete Wire | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | Varies by Wire Gauge | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 22-26 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.10000 | ¥41.10 |
| 10 | ¥34.94700 | ¥349.47 |
| 25 | ¥32.76040 | ¥819.01 |
| 55 | ¥30.98491 | ¥1,704.17 |
| 110 | ¥29.50464 | ¥3,245.51 |
| 275 | ¥27.65785 | ¥7,605.91 |
| 550 | ¥26.33836 | ¥14,486.10 |
| 1,045 | ¥25.17317 | ¥26,305.96 |
| 2,530 | ¥23.89304 | ¥60,449.39 |





















