745550-1 | ||
---|---|---|
DigiKey Part Number | A23594-ND | |
Manufacturer | ||
Manufacturer Product Number | 745550-1 | |
Description | CONN CABLE CLAMP COVER 90DEG DB9 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) For AMPLIMITE Series HDE-20 | |
Datasheet | Datasheet | |
EDA/CAD Models | 745550-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | AMPLIMITE Series HDE-20 | |
Features | - | |
Number of Positions | 9 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.77000 | ¥51.77 |
10 | ¥45.34800 | ¥453.48 |
100 | ¥40.59770 | ¥4,059.77 |
1,000 | ¥33.71263 | ¥33,712.63 |