



2-745492-0 | |
|---|---|
DigiKey Part Number | A31929-ND |
Manufacturer | |
Manufacturer Product Number | 2-745492-0 |
Description | CONN D-SUB PLUG 9POS IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2-745492-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Discrete Wire | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | Varies by Wire Gauge | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 22-26 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.51000 | ¥95.51 |
| 10 | ¥81.15600 | ¥811.56 |
| 25 | ¥76.06920 | ¥1,901.73 |
| 55 | ¥71.95327 | ¥3,957.43 |
| 110 | ¥68.52000 | ¥7,537.20 |
| 275 | ¥64.23262 | ¥17,663.97 |
| 550 | ¥61.16976 | ¥33,643.37 |
| 1,045 | ¥60.04479 | ¥62,746.81 |





























