1393738-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1393738-2
1393738-2
1393738-2

1393738-2

DigiKey Part Number
A101877-ND
Manufacturer
Manufacturer Product Number
1393738-2
Description
CONN BACKSHELL 15P 37.5DEG SHLD
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Gray 37.5° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1393738-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
37.5°
Shielding
Shielded
Primary Material
Plastic
Material
Thermoplastic
Plating
Nickel over Copper
Hardware
Assembly Hardware, Cable Clamp
Features
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.13000¥78.13
10¥66.42200¥664.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.