
1-745491-6 | |
|---|---|
DigiKey Part Number | A31973-ND |
Manufacturer | |
Manufacturer Product Number | 1-745491-6 |
Description | CONN D-SUB RCPT 9POS IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1-745491-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Discrete Wire | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | Varies by Wire Gauge | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 26-30 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.69000 | ¥50.69 |
| 10 | ¥43.10900 | ¥431.09 |
| 25 | ¥40.40440 | ¥1,010.11 |
| 55 | ¥38.21836 | ¥2,102.01 |
| 110 | ¥36.39309 | ¥4,003.24 |
| 275 | ¥34.11527 | ¥9,381.70 |
| 550 | ¥32.48798 | ¥17,868.39 |
| 1,045 | ¥31.05074 | ¥32,448.02 |
| 2,530 | ¥30.05646 | ¥76,042.84 |






























