5747250-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5747250-4
5747250-4
5747250-4

5747250-4

DigiKey Part Number
A32072-ND
Manufacturer
Manufacturer Product Number
5747250-4
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
5747250-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
0.318" (8.08mm)
Features
Ground Strap, Grounding Indents
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.08000¥43.08
10¥36.60100¥366.01
25¥34.30520¥857.63
50¥32.66760¥1,633.38
130¥30.53715¥3,969.83
260¥29.07954¥7,560.68
520¥27.69217¥14,399.93
1,040¥26.37138¥27,426.24
2,600¥25.13037¥65,338.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.