



1658612-4 | |
|---|---|
DigiKey Part Number | AFR09B-ND |
Manufacturer | |
Manufacturer Product Number | 1658612-4 |
Description | CONN D-SUB RCPT 9POS IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1658612-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.25A | |
Backset Spacing | - | |
Features | Feed Through | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.93000 | ¥51.93 |
| 10 | ¥44.10900 | ¥441.09 |
| 40 | ¥39.99100 | ¥1,599.64 |
| 80 | ¥38.08188 | ¥3,046.55 |
| 120 | ¥37.00717 | ¥4,440.86 |
| 280 | ¥34.86018 | ¥9,760.85 |
| 520 | ¥33.37138 | ¥17,353.12 |
| 1,000 | ¥31.86792 | ¥31,867.92 |
| 2,520 | ¥30.81767 | ¥77,660.53 |




























